0859993255 | ||
---|---|---|
DigiKey Part Number | WM5447-ND | |
Manufacturer | ||
Manufacturer Product Number | 0859993255 | |
Description | CONN DUST CAP FOR MOD RJ45 JACK | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Connector Cap (Cover), Dust For Modular RJ45 Jack | |
Datasheet | Datasheet | |
EDA/CAD Models | 0859993255 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | Modular RJ45 Jack | |
Features | - | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.43000 | ¥13.43 |
10 | ¥11.44100 | ¥114.41 |
100 | ¥9.45470 | ¥945.47 |
1,000 | ¥7.46392 | ¥7,463.92 |
2,500 | ¥6.96637 | ¥17,415.92 |