V275LA20AP | |
---|---|
DigiKey Part Number | F3021-ND |
Manufacturer | |
Manufacturer Product Number | V275LA20AP |
Description | VARISTOR 430V 4.5KA DISC 14MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 430 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
EDA/CAD Models | V275LA20AP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 275 V | |
Maximum DC Volts | 369 V | |
Varistor Voltage (Min) | 387 V | |
Varistor Voltage (Typ) | 430 V | |
Varistor Voltage (Max) | 473 V | |
Current - Surge | 4.5 kA | |
Energy | 75J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 450 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥4.18700 | ¥41.87 |
25 | ¥3.93080 | ¥98.27 |
100 | ¥3.20760 | ¥320.76 |
250 | ¥2.97952 | ¥744.88 |
700 | ¥2.53569 | ¥1,774.98 |
1,400 | ¥2.02854 | ¥2,839.96 |
2,800 | ¥1.83834 | ¥5,147.35 |
5,600 | ¥1.74152 | ¥9,752.51 |