0502128100 | |
---|---|
DigiKey Part Number | WM6050-ND |
Manufacturer | |
Manufacturer Product Number | 0502128100 |
Description | CONN SOCKET 24-30AWG CRIMP TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 24-30 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0502128100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 24-30 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥2.21700 | ¥22.17 |
100 | ¥1.62710 | ¥162.71 |
1,000 | ¥1.29429 | ¥1,294.29 |
2,500 | ¥1.18336 | ¥2,958.40 |