0039012080 | |
---|---|
DigiKey Part Number | WM3703-ND |
Manufacturer | |
Manufacturer Product Number | 0039012080 |
Description | CONN RCPT HSG 8POS 4.20MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Natural 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0039012080 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.165" (4.20mm) | |
Number of Rows | 2 | |
Row Spacing | 0.165" (4.20mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥3.17700 | ¥31.77 |
100 | ¥2.46950 | ¥246.95 |
1,000 | ¥1.94008 | ¥1,940.08 |
2,500 | ¥1.76371 | ¥4,409.28 |