0039000077 | |
---|---|
DigiKey Part Number | WM3112TR-ND - Tape & Reel (TR) WM3112CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0039000077 |
Description | CONN SOCKET 16AWG CRIMP TIN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 16 AWG Crimp Power |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.49300 | ¥4.93 |
100 | ¥0.35470 | ¥35.47 |
1,000 | ¥0.29777 | ¥297.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.26941 | ¥1,077.64 |
8,000 | ¥0.24813 | ¥1,985.04 |
12,000 | ¥0.22687 | ¥2,722.44 |
28,000 | ¥0.20560 | ¥5,756.80 |
100,000 | ¥0.19142 | ¥19,142.00 |