SYM-25DHW+ | ||
---|---|---|
DigiKey Part Number | 3157-SYM-25DHW+TR-ND - Tape & Reel (TR) 3157-SYM-25DHW+CT-ND - Cut Tape (CT) 3157-SYM-25DHW+DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SYM-25DHW+ | |
Description | IC MIXER 80MHZ-2.5GHZ 6SMD | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | RF Mixer IC Cellular, PCN, ISM 80MHz ~ 2.5GHz | |
Datasheet | Datasheet | |
EDA/CAD Models | SYM-25DHW+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | Cellular, PCN, ISM | |
Frequency | 80MHz ~ 2.5GHz | |
Gain | - | |
Noise Figure | - | |
Secondary Attributes | - | |
Current - Supply | - | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥121.74000 | ¥121.74 |
10 | ¥113.69900 | ¥1,136.99 |
200 | ¥108.52840 | ¥21,705.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥106.41366 | ¥53,206.83 |