PMA3-14LN+ | |
---|---|
DigiKey Part Number | 3157-PMA3-14LN+TR-ND - Tape & Reel (TR) 3157-PMA3-14LN+CT-ND - Cut Tape (CT) 3157-PMA3-14LN+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMA3-14LN+ |
Description | IC AMP EDGE 50MHZ-10GHZ 12MCLP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC EDGE, LTE, Radar, SATCOM, W-CDMA, WiFi, WLAN 50MHz ~ 10GHz 12-MCLP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | PMA3-14LN+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 50MHz ~ 10GHz | |
P1dB | 22.9dBm | |
Gain | 21.6dB | |
Noise Figure | 2.1dB | |
RF Type | EDGE, LTE, Radar, SATCOM, W-CDMA, WiFi, WLAN | |
Voltage - Supply | 5.75V ~ 6.25V | |
Current - Supply | 67mA | |
Test Frequency | 2GHz | |
Mounting Type | Surface Mount | |
Package / Case | 12-VQFN Exposed Pad | |
Supplier Device Package | 12-MCLP (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥195.79000 | ¥195.79 |
20 | ¥188.32250 | ¥3,766.45 |
50 | ¥160.00020 | ¥8,000.01 |
100 | ¥141.11950 | ¥14,111.95 |
200 | ¥131.67795 | ¥26,335.59 |
500 | ¥122.23784 | ¥61,118.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥112.67330 | ¥225,346.60 |