830-10-003-10-005000 | ||
---|---|---|
DigiKey Part Number | ED11535-ND | |
Manufacturer | ||
Manufacturer Product Number | 830-10-003-10-005000 | |
Description | CONN HDR STRIP SOLDER 3POS GOLD | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | 3 Position Header Connector Solder Cup Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | 830-10-003-10-005000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Solder Cup | |
Number of Positions | 3 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.39000 | ¥18.39 |
68 | ¥14.95794 | ¥1,017.14 |
136 | ¥14.27765 | ¥1,941.76 |
544 | ¥11.89827 | ¥6,472.66 |
1,020 | ¥10.19850 | ¥10,402.47 |
5,032 | ¥9.04265 | ¥45,502.61 |