380-10-103-00-002000 | ||
---|---|---|
DigiKey Part Number | ED10253-ND | |
Manufacturer | ||
Manufacturer Product Number | 380-10-103-00-002000 | |
Description | CONN HDR STRIP SOLDER 3POS GOLD | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | 3 Position Header Connector Solder Cup Gold | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Solder Cup | |
Number of Positions | 3 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.87000 | ¥13.87 |
10 | ¥12.08400 | ¥120.84 |
100 | ¥10.79530 | ¥1,079.53 |
1,000 | ¥7.71104 | ¥7,711.04 |
5,000 | ¥6.83712 | ¥34,185.60 |
10,000 | ¥6.68290 | ¥66,829.00 |