MT48LC8M16A2P-6A IT:L TR | |
---|---|
DigiKey Part Number | 557-1959-2-ND - Tape & Reel (TR) 557-1959-1-ND - Cut Tape (CT) 557-1959-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT48LC8M16A2P-6A IT:L TR |
Description | IC DRAM 128MBIT PAR 54TSOP II |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SDRAM Memory IC 128Mbit Parallel 167 MHz 5.4 ns 54-TSOP II |
Datasheet | Datasheet |
EDA/CAD Models | MT48LC8M16A2P-6A IT:L TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM | |
Memory Size | ||
Memory Organization | 8M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 167 MHz | |
Write Cycle Time - Word, Page | 12ns | |
Access Time | 5.4 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 54-TSOP II | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.23000 | ¥51.23 |
10 | ¥46.73100 | ¥467.31 |
25 | ¥45.83720 | ¥1,145.93 |
50 | ¥45.50740 | ¥2,275.37 |
100 | ¥40.83350 | ¥4,083.35 |
250 | ¥40.68028 | ¥10,170.07 |
500 | ¥38.12650 | ¥19,063.25 |
1,000 | ¥36.51761 | ¥36,517.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥35.34294 | ¥70,685.88 |