AS4C8M16SA-6TIN | ||
---|---|---|
DigiKey Part Number | 1450-1267-ND | |
Manufacturer | ||
Manufacturer Product Number | AS4C8M16SA-6TIN | |
Description | IC DRAM 128MBIT PAR 54TSOP II | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | SDRAM Memory IC 128Mbit Parallel 166 MHz 5 ns 54-TSOP II | |
Datasheet | Datasheet | |
EDA/CAD Models | AS4C8M16SA-6TIN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM | |
Memory Size | ||
Memory Organization | 8M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 166 MHz | |
Write Cycle Time - Word, Page | 12ns | |
Access Time | 5 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 54-TSOP II | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.64000 | ¥34.64 |
10 | ¥31.45800 | ¥314.58 |
25 | ¥30.77520 | ¥769.38 |
40 | ¥30.60850 | ¥1,224.34 |
108 | ¥27.44509 | ¥2,964.07 |
324 | ¥27.34472 | ¥8,859.69 |
540 | ¥26.34561 | ¥14,226.63 |
972 | ¥25.04662 | ¥24,345.31 |