AS4C16M16SA-6TIN | ||
---|---|---|
DigiKey Part Number | 1450-1253-ND | |
Manufacturer | ||
Manufacturer Product Number | AS4C16M16SA-6TIN | |
Description | IC DRAM 256MBIT PAR 54TSOP II | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | SDRAM Memory IC 256Mbit Parallel 166 MHz 5 ns 54-TSOP II | |
Datasheet | Datasheet | |
EDA/CAD Models | AS4C16M16SA-6TIN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM | |
Memory Size | ||
Memory Organization | 16M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 166 MHz | |
Write Cycle Time - Word, Page | 12ns | |
Access Time | 5 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 54-TSOP II | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.79000 | ¥41.79 |
10 | ¥37.91100 | ¥379.11 |
25 | ¥37.09000 | ¥927.25 |
40 | ¥36.88675 | ¥1,475.47 |
108 | ¥33.07454 | ¥3,572.05 |
324 | ¥32.95395 | ¥10,677.08 |
540 | ¥31.74980 | ¥17,144.89 |
972 | ¥30.18438 | ¥29,339.22 |