MCP6064-E/SL | |
---|---|
DigiKey Part Number | MCP6064-E/SL-ND |
Manufacturer | |
Manufacturer Product Number | MCP6064-E/SL |
Description | IC CMOS 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MCP6064-E/SL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.25V/µs | |
Gain Bandwidth Product | 730 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 150 µV | |
Current - Supply | 60µA (x4 Channels) | |
Current - Output / Channel | 27 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 6 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.39000 | ¥18.39 |
25 | ¥15.26920 | ¥381.73 |
100 | ¥13.95590 | ¥1,395.59 |