MCP3914A1-E/MV | |
---|---|
DigiKey Part Number | MCP3914A1-E/MV-ND |
Manufacturer | |
Manufacturer Product Number | MCP3914A1-E/MV |
Description | IC ENERGY METER FRONT 8CH 40UQFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3 Phase Meter IC 40-UQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MCP3914A1-E/MV Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Input Impedance | - | |
Measurement Error | 0.1% | |
Voltage - I/O High | 0.7V | |
Voltage - I/O Low | 0.3V | |
Current - Supply | 5.8mA | |
Voltage - Supply | 2.7 V ~ 3.6 V | |
Meter Type | 3 Phase | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-UFQFN Exposed Pad | |
Supplier Device Package | 40-UQFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.41000 | ¥55.41 |
25 | ¥46.38280 | ¥1,159.57 |
100 | ¥42.03190 | ¥4,203.19 |