BAV16WS-7-F | |
---|---|
DigiKey Part Number | BAV16WS-FDITR-ND - Tape & Reel (TR) BAV16WS-FDICT-ND - Cut Tape (CT) BAV16WS-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV16WS-7-F |
Description | DIODE GEN PURP 75V 150MA SOD323 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 150mA Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | BAV16WS-7-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 75 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.24000 | ¥12.40 |
100 | ¥0.67070 | ¥67.07 |
500 | ¥0.52654 | ¥263.27 |
1,000 | ¥0.36564 | ¥365.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.28434 | ¥853.02 |
6,000 | ¥0.26890 | ¥1,613.40 |
9,000 | ¥0.22884 | ¥2,059.56 |
30,000 | ¥0.21168 | ¥6,350.40 |
75,000 | ¥0.18308 | ¥13,731.00 |
150,000 | ¥0.15218 | ¥22,827.00 |