CAP1114-1-EZK-TR | |
---|---|
DigiKey Part Number | CAP1114-1-EZK-TR-ND - Tape & Reel (TR) CAP1114-1-EZK-CT-ND - Cut Tape (CT) CAP1114-1-EZK-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAP1114-1-EZK-TR |
Description | IC TOUCH SENSOR/LED DRVR 32VQFN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Capacitive Touch Buttons, Slider 32-QFN |
Datasheet | Datasheet |
EDA/CAD Models | CAP1114-1-EZK-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Buttons, Slider | |
Proximity Detection | Yes | |
Number of Inputs | Up to 14 | |
LED Driver Channels | 11 | |
Interface | SMBus | |
Resolution | - | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 550µA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-TFQFN Exposed Pad | |
Supplier Device Package | 32-QFN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.64000 | ¥12.64 |
25 | ¥11.73920 | ¥293.48 |
100 | ¥10.50800 | ¥1,050.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥10.50796 | ¥52,539.80 |