ATTINY20-UUR | ||
---|---|---|
DigiKey Part Number | ATTINY20-UURTR-ND - Tape & Reel (TR) ATTINY20-UURCT-ND - Cut Tape (CT) ATTINY20-UURDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ATTINY20-UUR | |
Description | IC MCU 8BIT 2KB FLASH 12WLCSP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | AVR AVR® ATtiny Microcontroller IC 8-Bit 12MHz 2KB (1K x 16) FLASH 12-WLCSP (1.56x1.4) | |
Datasheet | Datasheet | |
EDA/CAD Models | ATTINY20-UUR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | AVR | |
Core Size | 8-Bit | |
Speed | 12MHz | |
Connectivity | I2C, SPI | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 10 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 128 x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 8x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 12-WLCSP (1.56x1.4) | |
Package / Case | 12-UFBGA, WLCSP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.69000 | ¥9.69 |
25 | ¥8.86600 | ¥221.65 |
100 | ¥7.96310 | ¥796.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥7.96310 | ¥39,815.50 |