VLMS1500-GS08

DigiKey Part Number
VLMS1500-GS08TR-ND - Tape & Reel (TR)
VLMS1500-GS08CT-ND - Cut Tape (CT)
VLMS1500-GS08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLMS1500-GS08
Description
LED RED 0402 SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Red 631nm LED Indication - Discrete 2V 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VLMS1500-GS08 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
-
Lens Transparency
-
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.00mm x 0.50mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
130°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
639nm
Features
-
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
1.00mm L x 0.50mm W
Height (Max)
0.55mm
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.89000¥2.89
10¥2.25300¥22.53
100¥1.01150¥101.15
500¥0.91342¥456.71
1,000¥0.75031¥750.31
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.65247¥1,957.41
6,000¥0.58722¥3,523.32
15,000¥0.52198¥7,829.70
30,000¥0.48936¥14,680.80
75,000¥0.44042¥33,031.50
150,000¥0.42411¥63,616.50
Manufacturers Standard Package