UF12A12/23-BWHNSR-L24 | ||
---|---|---|
DigiKey Part Number | 1570-1809-ND | |
Manufacturer | ||
Manufacturer Product Number | UF12A12/23-BWHNSR-L24 | |
Description | FAN AXIAL 120X38MM 115/230VAC | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 115/230VAC Square - 120mm L x 120mm H Ball 106.0 CFM (2.97m³/min) 4 Wire Leads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mechatronics Fan Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 115/230VAC | |
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 38.00mm | |
Air Flow | 106.0 CFM (2.97m³/min) | |
Static Pressure | 0.350 in H2O (87.2 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Dual Voltage, Salt Fog Rated | |
Noise | 46.0dB(A) | |
Power (Watts) | 12.00W, 15.00W | |
RPM | 3100 RPM | |
Termination | 4 Wire Leads | |
Ingress Protection | IP55 - Dust Protected, Water Resistant | |
Operating Temperature | -40 ~ 158°F (-40 ~ 70°C) | |
Approval Agency | CE, cUL, UL | |
Weight | 1.168 lbs (530 g) | |
Current Rating (Amps) | 0.080/0.160A | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥365.25000 | ¥365.25 |
10 | ¥333.60600 | ¥3,336.06 |
25 | ¥320.93960 | ¥8,023.49 |
50 | ¥299.82500 | ¥14,991.25 |
100 | ¥276.59910 | ¥27,659.91 |
250 | ¥272.37620 | ¥68,094.05 |