09450-M/30 | ||
---|---|---|
DigiKey Part Number | 1570-1469-ND | |
Manufacturer | ||
Manufacturer Product Number | 09450-M/30 | |
Description | FILTER MEDIA 30PPI 120MM | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 120mm Sq Fan Filter Guard Assembly Plastic | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mechatronics Fan Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Filter Guard Assembly | |
Fits Fan Size | 120mm Sq | |
For Use With/Related Products | Axial Fans | |
Features | - | |
Material | Plastic | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.21000 | ¥31.21 |
10 | ¥30.13900 | ¥301.39 |
100 | ¥24.73560 | ¥2,473.56 |
1,000 | ¥22.47071 | ¥22,470.71 |