F8025H24B4-FSR | |
---|---|
DigiKey Part Number | 1570-1253-ND |
Manufacturer | |
Manufacturer Product Number | F8025H24B4-FSR |
Description | FAN AXIAL 80X25MM 24VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 39.0 CFM (1.09m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 25.00mm | |
Air Flow | 39.0 CFM (1.09m³/min) | |
Static Pressure | 0.120 in H2O (29.9 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Locked Rotor Protection, Thermistor | |
Noise | 29.0dB(A) | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CE, cUL, TUV, UL | |
Weight | 0.174 lb (78.93 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥125.21000 | ¥125.21 |
10 | ¥119.52900 | ¥1,195.29 |
25 | ¥112.41320 | ¥2,810.33 |
50 | ¥108.14260 | ¥5,407.13 |
100 | ¥99.60510 | ¥9,960.51 |
300 | ¥93.20187 | ¥27,960.56 |
500 | ¥91.77894 | ¥45,889.47 |