F8025E24B-FSR | |
---|---|
DigiKey Part Number | 1570-1065-ND |
Manufacturer | |
Manufacturer Product Number | F8025E24B-FSR |
Description | FAN AXIAL 80X25MM 24VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 46.0 CFM (1.29m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 25.00mm | |
Air Flow | 46.0 CFM (1.29m³/min) | |
Static Pressure | 0.160 in H2O (39.8 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Locked Rotor Protection | |
Noise | 32.0dB(A) | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CE, cUL, TUV, UL | |
Weight | 0.174 lb (78.93 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥92.91000 | ¥92.91 |
10 | ¥88.68200 | ¥886.82 |
25 | ¥83.40360 | ¥2,085.09 |
50 | ¥80.23480 | ¥4,011.74 |
100 | ¥73.90050 | ¥7,390.05 |
300 | ¥69.14977 | ¥20,744.93 |
500 | ¥68.09406 | ¥34,047.03 |