SPX3819M5-L-3-3/TR | |
---|---|
DigiKey Part Number | 1016-1873-2-ND - Tape & Reel (TR) 1016-1873-1-ND - Cut Tape (CT) 1016-1873-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPX3819M5-L-3-3/TR |
Description | IC REG LINEAR 3.3V 500MA SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SPX3819M5-L-3-3/TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.7V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 8 µA | |
Current - Supply (Max) | 30 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥4.10500 | ¥41.05 |
25 | ¥3.85520 | ¥96.38 |
100 | ¥3.14680 | ¥314.68 |
250 | ¥2.92304 | ¥730.76 |
500 | ¥2.48760 | ¥1,243.80 |
1,000 | ¥1.99007 | ¥1,990.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.80349 | ¥5,410.47 |
6,000 | ¥1.67913 | ¥10,074.78 |
15,000 | ¥1.61693 | ¥24,253.95 |
30,000 | ¥1.55475 | ¥46,642.50 |