L135-L567003500000 | |
---|---|
DigiKey Part Number | 1416-1440-2-ND - Tape & Reel (TR) 1416-1440-1-ND - Cut Tape (CT) 1416-1440-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L135-L567003500000 |
Description | LED LUXEON 3535L LIME 3535 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color LUXEON 3535L Lime 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | - | |
Current - Test | 100mA | |
Voltage - Forward (Vf) (Typ) | 3.05V | |
Lumens/Watt @ Current - Test | 184 lm/W | |
Current - Max | 200mA | |
Luminous Flux @ Current/Temperature | 56lm (Typ) | |
Temperature - Test | 25°C | |
Viewing Angle | 115° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 3535 | |
Size / Dimension | 0.138" L x 0.134" W (3.50mm x 3.40mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.29000 | ¥10.29 |
10 | ¥6.51200 | ¥65.12 |
100 | ¥4.81740 | ¥481.74 |
500 | ¥4.42688 | ¥2,213.44 |
1,000 | ¥3.64574 | ¥3,645.74 |
2,000 | ¥3.46344 | ¥6,926.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥3.38529 | ¥16,926.45 |
10,000 | ¥3.30718 | ¥33,071.80 |
25,000 | ¥3.25510 | ¥81,377.50 |