L135-G525003500000 | |
---|---|
DigiKey Part Number | 1416-1984-2-ND - Tape & Reel (TR) 1416-1984-1-ND - Cut Tape (CT) 1416-1984-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L135-G525003500000 |
Description | LED LUXEON 3535L GRN 530NM 3535 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color LUXEON 3535L Green 530nm (520nm ~ 540nm) 1414 (3535 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | L135-G525003500000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 530nm (520nm ~ 540nm) | |
Current - Test | 100mA | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Lumens/Watt @ Current - Test | 69 lm/W | |
Current - Max | 125mA | |
Luminous Flux @ Current/Temperature | 22lm (21lm ~ 23lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 115° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 3535 | |
Size / Dimension | 0.138" L x 0.134" W (3.50mm x 3.40mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.25000 | ¥8.25 |
10 | ¥5.34700 | ¥53.47 |
100 | ¥3.50400 | ¥350.40 |
1,000 | ¥2.76633 | ¥2,766.33 |
2,000 | ¥2.58191 | ¥5,163.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.48971 | ¥12,448.55 |
10,000 | ¥2.45283 | ¥24,528.30 |
25,000 | ¥2.39750 | ¥59,937.50 |