HE3621A0540 | ||
---|---|---|
DigiKey Part Number | F11991-ND | |
Manufacturer | ||
Manufacturer Product Number | HE3621A0540 | |
Description | RELAY REED SPST 500MA 5V | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 5VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 500 mA | |
Switching Voltage | 200VDC - Max | |
Coil Current | 10 mA | |
Coil Type | Non Latching | |
Features | EMI Shielded | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 3.75 VDC | |
Must Release Voltage | 0.5 VDC | |
Operate Time | 1 ms | |
Release Time | 1 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | - | |
Coil Resistance | 500 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.11000 | ¥20.11 |
10 | ¥18.87400 | ¥188.74 |
25 | ¥16.77560 | ¥419.39 |
50 | ¥15.93540 | ¥796.77 |
100 | ¥15.09720 | ¥1,509.72 |
250 | ¥13.42000 | ¥3,355.00 |
500 | ¥12.58122 | ¥6,290.61 |
1,000 | ¥11.74245 | ¥11,742.45 |
5,000 | ¥11.52128 | ¥57,606.40 |