LTV-817-C | |
---|---|
DigiKey Part Number | LTV-817-C-ND |
Manufacturer | |
Manufacturer Product Number | LTV-817-C |
Description | OPTOISOLATR 5KV TRANSISTOR 4-DIP |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 200% @ 5mA | |
Current Transfer Ratio (Max) | 400% @ 5mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 4µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 35V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 200mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP (0.300", 7.62mm) | |
Supplier Device Package | 4-DIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.74000 | ¥3.74 |
10 | ¥2.28700 | ¥22.87 |
100 | ¥1.31330 | ¥131.33 |
1,000 | ¥1.02767 | ¥1,027.67 |
2,000 | ¥0.94199 | ¥1,883.98 |
5,000 | ¥0.85638 | ¥4,281.90 |
10,000 | ¥0.79928 | ¥7,992.80 |
25,000 | ¥0.77073 | ¥19,268.25 |