LTV-817 | ||
---|---|---|
DigiKey Part Number | 160-1366-5-ND | |
Manufacturer | ||
Manufacturer Product Number | LTV-817 | |
Description | OPTOISOLATR 5KV TRANSISTOR 4-DIP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-DIP | |
Datasheet | Datasheet | |
EDA/CAD Models | LTV-817 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 50% @ 5mA | |
Current Transfer Ratio (Max) | 600% @ 5mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 4µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 35V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 200mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP (0.300", 7.62mm) | |
Supplier Device Package | 4-DIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.32000 | ¥3.32 |
10 | ¥2.05700 | ¥20.57 |
100 | ¥1.18490 | ¥118.49 |
1,000 | ¥0.92720 | ¥927.20 |
2,000 | ¥0.84994 | ¥1,699.88 |
5,000 | ¥0.77267 | ¥3,863.35 |
10,000 | ¥0.72116 | ¥7,211.60 |
25,000 | ¥0.69540 | ¥17,385.00 |