LSK189 SOT-23 3L ROHS | |
---|---|
DigiKey Part Number | 4004-LSK189SOT-233LROHSTR-ND - Tape & Reel (TR) 4004-LSK189SOT-233LROHSCT-ND - Cut Tape (CT) 4004-LSK189SOT-233LROHSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSK189 SOT-23 3L ROHS |
Description | JFET N-CH 60V 10MA SOT23-3 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | JFET N-Channel 60 V 10 mA 300 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Linear Integrated Systems, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | N-Channel | |
Voltage - Breakdown (V(BR)GSS) | 60 V | |
Drain to Source Voltage (Vdss) | 60 V | |
Current - Drain (Idss) @ Vds (Vgs=0) | 2.5 mA @ 15 V | |
Current Drain (Id) - Max | 10 mA | |
Voltage - Cutoff (VGS off) @ Id | 1.5 V @ 1 nA | |
Input Capacitance (Ciss) (Max) @ Vds | 8pF @ 15V | |
Power - Max | 300 mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.25000 | ¥55.25 |
10 | ¥47.36300 | ¥473.63 |
100 | ¥39.46980 | ¥3,946.98 |
500 | ¥34.82630 | ¥17,413.15 |
1,000 | ¥31.34366 | ¥31,343.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥30.87931 | ¥92,637.93 |