Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Positioner | |
For Use With/Related Products | Contacts, 22-32 AWG | |
Specifications | - | |
Compatible Tools | DPC.91.701.V, DPC.91.701.C | |
Cable Group | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,046.57000 | ¥1,046.57 |
5 | ¥983.18600 | ¥4,915.93 |
10 | ¥951.46800 | ¥9,514.68 |
25 | ¥919.75000 | ¥22,993.75 |