616336 | |
---|---|
DigiKey Part Number | 616336-ND |
Manufacturer | |
Manufacturer Product Number | 616336 |
Description | TOOL HAND CRIMPER 16-28AWG SIDE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Contacts Adjustable |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Astro Tool Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | Without Positioner | |
For Use With/Related Products | Contacts | |
Wire Gauge or Range - AWG | 16-28 AWG | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | Adjustable |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,536.24000 | ¥5,536.24 |
5 | ¥5,351.69800 | ¥26,758.49 |
10 | ¥5,167.15100 | ¥51,671.51 |