B17-254-A-1 | ||
---|---|---|
DigiKey Part Number | 2024-1045-ND | |
Manufacturer | ||
Manufacturer Product Number | B17-254-A-1 | |
Description | OPEN FRAME SOLENOID B17 - 12 VDC | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Duty Solenoid Open Frame (Pull) Type 0.100" (2.54mm) Stroke Chassis Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | B17-254-A-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ledex Dormeyer Saia, a Division of Johnson Electric | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | Electromechanical | |
Type | Open Frame (Pull) | |
Duty Cycle | - | |
Voltage - Rated | - | |
Stroke Length | 0.100" (2.54mm) | |
DC Resistance (DCR) | 89Ohm | |
Bushing Thread | - | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 0.790" L x 0.510" W x 0.590" H (20.07mm x 12.95mm x 14.99mm) | |
Diameter - Shaft | 0.190" (4.83mm) | |
Shaft Detail | Clevis | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥343.41000 | ¥343.41 |
10 | ¥326.23700 | ¥3,262.37 |
250 | ¥257.55532 | ¥64,388.83 |