SMS-255F | |
---|---|
DigiKey Part Number | 1798-1199-2-ND - Tape & Reel (TR) 1798-1199-1-ND - Cut Tape (CT) 1798-1199-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMS-255F |
Description | RF SHIELD 0.75" X 0.75" SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 0.750" (19.05mm) X 0.750" (19.05mm) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Frame | |
Height - Overall | 0.200" (5.08mm) | |
Length - Overall | 0.750" (19.05mm) | |
Width - Overall | 0.750" (19.05mm) | |
Ventilation | - | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.76000 | ¥21.76 |
10 | ¥19.56700 | ¥195.67 |
25 | ¥18.45880 | ¥461.47 |
100 | ¥15.72620 | ¥1,572.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300 | ¥14.76650 | ¥4,429.95 |
600 | ¥12.92068 | ¥7,752.41 |
1,500 | ¥10.70569 | ¥16,058.54 |
2,100 | ¥9.96739 | ¥20,931.52 |
7,500 | ¥9.59823 | ¥71,986.72 |