BMI-S-209-F | |
---|---|
DigiKey Part Number | 903-1212-2-ND - Tape & Reel (TR) 903-1212-1-ND - Cut Tape (CT) 903-1212-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BMI-S-209-F |
Description | RF SHIELD 0.728" X 1.156" SOLDER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 0.728" (18.50mm) X 1.156" (29.36mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | BMI-S-209-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Frame | |
Height - Overall | 0.276" (7.00mm) | |
Length - Overall | 1.156" (29.36mm) | |
Width - Overall | 0.728" (18.50mm) | |
Ventilation | - | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.77000 | ¥17.77 |
10 | ¥15.92900 | ¥159.29 |
25 | ¥15.02480 | ¥375.62 |
100 | ¥12.80040 | ¥1,280.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥12.01925 | ¥4,807.70 |
800 | ¥10.51684 | ¥8,413.47 |
1,200 | ¥8.71396 | ¥10,456.75 |
2,000 | ¥8.11299 | ¥16,225.98 |
10,000 | ¥7.51203 | ¥75,120.30 |