BMI-S-209-C | |
---|---|
DigiKey Part Number | 903-1185-ND |
Manufacturer | |
Manufacturer Product Number | BMI-S-209-C |
Description | RF SHIELD 0.728"X1.156" SNAP FIT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 0.752" (19.10mm) X 1.180" (29.96mm) Non-Vented Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | BMI-S-209-C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.118" (3.00mm) | |
Length - Overall | 1.180" (29.96mm) | |
Width - Overall | 0.752" (19.10mm) | |
Ventilation | Non-Vented | |
Mounting Type | Snap Fit |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.54000 | ¥14.54 |
10 | ¥13.03900 | ¥130.39 |
25 | ¥12.29800 | ¥307.45 |
100 | ¥10.47820 | ¥1,047.82 |
400 | ¥9.83853 | ¥3,935.41 |
800 | ¥8.60876 | ¥6,887.01 |
1,200 | ¥7.13299 | ¥8,559.59 |
2,800 | ¥6.64106 | ¥18,594.97 |
5,200 | ¥6.39509 | ¥33,254.47 |