Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Bushing | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | - | |
Diameter - Inside | - | |
Features | IP64 - Dust Tight, Water Resistant | |
Material | Polypropylene (PP) | |
Color | Black | |
Material Flammability Rating | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.91000 | ¥37.91 |
5 | ¥36.04000 | ¥180.20 |
10 | ¥35.09700 | ¥350.97 |
25 | ¥34.15040 | ¥853.76 |
50 | ¥33.20340 | ¥1,660.17 |
100 | ¥31.30610 | ¥3,130.61 |
250 | ¥29.40856 | ¥7,352.14 |
500 | ¥28.45994 | ¥14,229.97 |
1,000 | ¥27.51116 | ¥27,511.16 |