Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Sealing Frame | |
For Use With/Related Products | SKINTOP® CUBE Modules | |
Material | Polyamide (PA), Nylon, Glass Filled | |
Features | 1.42" W x 4.41" L (36.00mm x 112.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥445.15000 | ¥445.15 |
10 | ¥408.48400 | ¥4,084.84 |
25 | ¥392.77280 | ¥9,819.32 |
50 | ¥379.67900 | ¥18,983.95 |
100 | ¥358.73120 | ¥35,873.12 |