NS1050CAB10C00SN00 | |
---|---|
DigiKey Part Number | 903-NS1050CAB10C00SN00-ND |
Manufacturer | |
Manufacturer Product Number | NS1050CAB10C00SN00 |
Description | RF EMI ABSORB SHEET 300MMX8.268" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF EMI Absorbing Sheet NoiseSorb NS1000C Polyurethane Resin Pressure Sensitive Adhesive (PSA) 8.268" (210.00mm) X 11.811" (300.00mm) X 0.020" (0.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Absorbing Sheet | |
Shape | Rectangular | |
Length | 11.811" (300.00mm) | |
Width | 8.268" (210.00mm) | |
Thickness - Overall | 0.020" (0.50mm) | |
Operating Temperature | -40°C ~ 105°C | |
Adhesive | Pressure Sensitive Adhesive (PSA) | |
Material | Polyurethane Resin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥455.02000 | ¥455.02 |
10 | ¥427.45500 | ¥4,274.55 |
25 | ¥413.66680 | ¥10,341.67 |
100 | ¥383.33120 | ¥38,333.12 |