AB7050HF | |
---|---|
DigiKey Part Number | 3M7050F-ND |
Manufacturer | |
Manufacturer Product Number | AB7050HF |
Description | RF ABSORB SHEET 11.693"X8.268" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF EMI Absorbing Sheet AB7000HF Polymer Resin, Metal Flakes Non-Conductive, Single Sided 8.268" (210.00mm) X 11.693" (297.00mm) X 0.022" (0.55mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Absorbing Sheet | |
Shape | Rectangular | |
Length | 11.693" (297.00mm) | |
Width | 8.268" (210.00mm) | |
Thickness - Overall | 0.022" (0.55mm) | |
Operating Temperature | -25°C ~ 85°C | |
Adhesive | Non-Conductive, Single Sided | |
Material | Polymer Resin, Metal Flakes | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥834.60000 | ¥834.60 |
10 | ¥791.53300 | ¥7,915.33 |
50 | ¥769.99800 | ¥38,499.90 |
100 | ¥716.15180 | ¥71,615.18 |