BMI-S-230-C | |
---|---|
DigiKey Part Number | 903-1471-ND |
Manufacturer | |
Manufacturer Product Number | BMI-S-230-C |
Description | RF SHIELD 2" X 1.5" SNAP FIT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 2.014" (51.16mm) X 1.514" (38.46mm) Non-Vented Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | BMI-S-230-C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.125" (3.18mm) | |
Length - Overall | 1.514" (38.46mm) | |
Width - Overall | 2.014" (51.16mm) | |
Ventilation | Non-Vented | |
Mounting Type | Snap Fit |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.92000 | ¥12.92 |
10 | ¥11.62900 | ¥116.29 |
25 | ¥10.96960 | ¥274.24 |
100 | ¥9.34490 | ¥934.49 |
450 | ¥7.67791 | ¥3,455.06 |
1,350 | ¥6.36168 | ¥8,588.27 |
2,700 | ¥5.92291 | ¥15,991.86 |
5,400 | ¥5.70355 | ¥30,799.17 |