ECF504-SC6 | ||
---|---|---|
DigiKey Part Number | 5073-ECF504-SC6-ND | |
Manufacturer | ||
Manufacturer Product Number | ECF504-SC6 | |
Description | CAT 6 SHLD RJ45 PNL CPLR KIT | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6 Shielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | Jack, 8p8c (RJ45) | |
Convert To (Adapter End) | Jack, 8p8c (RJ45) | |
Type | Coupler | |
Features | - | |
Ingress Protection | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Ratings | Cat6 | |
Shielding | Shielded | |
Shell Material, Finish | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Contact Material | - | |
Housing Material | - | |
Shield Material | Stainless Steel | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥151.63000 | ¥151.63 |
10 | ¥131.44000 | ¥1,314.40 |
25 | ¥124.57520 | ¥3,114.38 |
50 | ¥122.77080 | ¥6,138.54 |
100 | ¥108.32730 | ¥10,832.73 |
250 | ¥101.10568 | ¥25,276.42 |
500 | ¥98.93922 | ¥49,469.61 |