SPV0142LR5H-1 | ||
---|---|---|
DigiKey Part Number | SPV0142LR5HTR-ND - Tape & Reel (TR) SPV0142LR5HCT-ND - Cut Tape (CT) SPV0142LR5HDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SPV0142LR5H-1 | |
Description | MIC MEMS ANALOG OMNI -38DB | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 50 Hz ~ 10 kHz Analog Microphone MEMS (Silicon) 1.5 V ~ 3.6 V Omnidirectional (-38dB ±3dB @ 94dB SPL) Solder Pads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MEMS (Silicon) | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 50 Hz ~ 10 kHz | |
Sensitivity | -38dB ±3dB @ 94dB SPL | |
S/N Ratio | 62.5dB | |
Impedance | 400 Ohms | |
Voltage - Rated | 1.8 V | |
Voltage Range | 1.5 V ~ 3.6 V | |
Current - Supply | 185 µA | |
Port Location | Bottom | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.108" L x 0.073" W (2.75mm x 1.85mm) | |
Height (Max) | 0.039" (1.00mm) | |
Shape | Rectangular |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.22000 | ¥7.22 |
10 | ¥6.01700 | ¥60.17 |
25 | ¥5.57240 | ¥139.31 |
50 | ¥5.24900 | ¥262.45 |
100 | ¥4.93630 | ¥493.63 |
250 | ¥4.58508 | ¥1,146.27 |
500 | ¥4.25490 | ¥2,127.45 |
1,000 | ¥3.98071 | ¥3,980.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,900 | ¥3.77260 | ¥22,258.34 |