ECS-320-8-47B-7KY-TR | |
---|---|
DigiKey Part Number | 50-ECS-320-8-47B-7KY-TR-ND - Tape & Reel (TR) 50-ECS-320-8-47B-7KY-CT-ND - Cut Tape (CT) 50-ECS-320-8-47B-7KY-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-320-8-47B-7KY-TR |
Description | CRYSTAL 32.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±7ppm Crystal 8pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-320-8-47B-7KY-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±7ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.014" (0.35mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.07000 | ¥6.07 |
10 | ¥5.33600 | ¥53.36 |
50 | ¥4.99120 | ¥249.56 |
100 | ¥4.41090 | ¥441.09 |
500 | ¥4.17888 | ¥2,089.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.45302 | ¥3,453.02 |
3,000 | ¥3.33795 | ¥10,013.85 |
5,000 | ¥3.22284 | ¥16,114.20 |
10,000 | ¥3.10775 | ¥31,077.50 |