SPU0414HR5H-SB | |
---|---|
DigiKey Part Number | 423-SPU0414HR5H-SBTR-ND - Tape & Reel (TR) 423-SPU0414HR5H-SBCT-ND - Cut Tape (CT) 423-SPU0414HR5H-SBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPU0414HR5H-SB |
Description | MIC MEMS ANALOG OMNI -22DB |
Customer Reference | |
Detailed Description | 100 Hz ~ 10 kHz Analog Microphone MEMS (Silicon) 1.5 V ~ 3.6 V Omnidirectional (-22dB ±3dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | SPU0414HR5H-SB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | MEMS (Silicon) | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 100 Hz ~ 10 kHz | |
Sensitivity | -22dB ±3dB @ 94dB SPL | |
S/N Ratio | 59dB | |
Impedance | 400 Ohms | |
Voltage Range | 1.5 V ~ 3.6 V | |
Current - Supply | 220 µA | |
Port Location | Top | |
Termination | Solder Pads | |
Size / Dimension | 0.148" L x 0.116" W (3.76mm x 2.95mm) | |
Height (Max) | 0.047" (1.20mm) | |
Shape | Rectangular |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.38000 | ¥13.38 |
10 | ¥11.10700 | ¥111.07 |
25 | ¥10.27480 | ¥256.87 |
50 | ¥9.66560 | ¥483.28 |
100 | ¥9.07710 | ¥907.71 |
250 | ¥8.45728 | ¥2,114.32 |
500 | ¥7.79872 | ¥3,899.36 |
1,000 | ¥7.32963 | ¥7,329.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,700 | ¥7.32964 | ¥41,778.95 |