SPH0644LM4H-1 | ||
---|---|---|
DigiKey Part Number | 423-1424-2-ND - Tape & Reel (TR) 423-1424-1-ND - Cut Tape (CT) 423-1424-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SPH0644LM4H-1 | |
Description | MIC MEMS DIGITAL PDM OMNI -37DB | |
Customer Reference | ||
Detailed Description | 20 Hz ~ 10 kHz Digital, PDM Microphone MEMS (Silicon) 1.6 V ~ 3.6 V Omnidirectional (-37dB ±1dB @ 94dB SPL) Solder Pads | |
Datasheet | Datasheet | |
EDA/CAD Models | SPH0644LM4H-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | MEMS (Silicon) | |
Output Type | Digital, PDM | |
Direction | Omnidirectional | |
Frequency Range | 20 Hz ~ 10 kHz | |
Sensitivity | -37dB ±1dB @ 94dB SPL | |
S/N Ratio | 65.5dB | |
Voltage Range | 1.6 V ~ 3.6 V | |
Current - Supply | 1.4 mA | |
Port Location | Bottom | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.138" L x 0.104" W (3.50mm x 2.65mm) | |
Height (Max) | 0.043" (1.08mm) | |
Shape | Rectangular |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.72000 | ¥7.72 |
10 | ¥6.46100 | ¥64.61 |
25 | ¥5.97640 | ¥149.41 |
50 | ¥5.64480 | ¥282.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,900 | ¥5.64393 | ¥33,299.19 |