VDV826-702 | |
---|---|
DigiKey Part Number | 1742-1266-ND |
Manufacturer | |
Manufacturer Product Number | VDV826-702 |
Description | CONNECTOR RJ 45 CAT5E 50/PK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Unshielded Cat5e IDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Solid or Stranded Wires | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | - | |
Shielding | Unshielded | |
Ratings | Cat5e | |
Ingress Protection | - | |
Termination | IDC | |
Length | 0.874" (22.20mm) | |
Color | Clear | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥327.64000 | ¥327.64 |
10 | ¥286.90800 | ¥2,869.08 |
25 | ¥274.51400 | ¥6,862.85 |
50 | ¥265.65780 | ¥13,282.89 |
100 | ¥256.80230 | ¥25,680.23 |
250 | ¥242.63416 | ¥60,658.54 |