VDV226-005 | |
---|---|
DigiKey Part Number | 1742-VDV226-005-ND |
Manufacturer | |
Manufacturer Product Number | VDV226-005 |
Description | COMPACT PASS THRU RJ45 CRIMPING |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Modular - RJ45 (8p8c) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | Cutter | |
For Use With/Related Products | Modular - RJ45 (8p8c) | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | No Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥377.49000 | ¥377.49 |
5 | ¥356.52800 | ¥1,782.64 |
10 | ¥335.55300 | ¥3,355.53 |
25 | ¥325.06680 | ¥8,126.67 |