K1412CAN | |
---|---|
DigiKey Part Number | 1742-K1412CAN-ND |
Manufacturer | |
Manufacturer Product Number | K1412CAN |
Description | CANADIAN NMD90 CABLE STRIPPERS/C |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tool Stripper and Cutter For 12 ~ 14 AWG - Solid, 14 ~ 16 AWG - Stranded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stripper and Cutter | |
Cable Type | 12 ~ 14 AWG - Solid, 14 ~ 16 AWG - Stranded | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥254.87000 | ¥254.87 |