29250 | |
---|---|
DigiKey Part Number | 1742-29250-ND |
Manufacturer | |
Manufacturer Product Number | 29250 |
Description | 60W PORTABLE SOLAR PANEL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Monocrystalline Solar Cell 60 W |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Power (Watts) - Max | 60 W | |
Type | Monocrystalline | |
Operating Temperature | - | |
Package / Case | Cells | |
Size / Dimension | 20.500" L x 2.000" W x 36.500" H (520.70mm x 5.10mm x 927.10mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,700.07000 | ¥1,700.07 |