1010 | ||
---|---|---|
DigiKey Part Number | 1742-1101-ND | |
Manufacturer | ||
Manufacturer Product Number | 1010 | |
Description | LONG-NOSE MULTI-PURPOSE TOOL | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Tool Stripper and Cutter For 10 ~ 20 AWG - Solid, 12 ~ 22 AWG - Stranded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Stripper and Cutter | |
Cable Type | 10 ~ 20 AWG - Solid, 12 ~ 22 AWG - Stranded | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥266.54000 | ¥266.54 |
5 | ¥251.77400 | ¥1,258.87 |
10 | ¥236.96100 | ¥2,369.61 |
25 | ¥229.55400 | ¥5,738.85 |